
Traco Power ESP18-24SN technical specifications.
| Current - Output 1 | 800mA |
| Depth | 71mm |
| Efficiency | 80% |
| Length | 86.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 200g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP18-24SN to view detailed technical specifications.
No datasheet is available for this part.
