
Traco Power ESP36-05SN technical specifications.
| Current - Output 1 | 6A |
| Depth | 75mm |
| Efficiency | 76% |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 300g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP36-05SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
