
Traco Power ESP36-15SN technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 75mm |
| Efficiency | 80% |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 36W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| Weight | 300g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP36-15SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
