
Traco Power ESP75-24S technical specifications.
| Current - Output 1 | 3.2A |
| Depth | 88mm |
| Efficiency | 87% |
| Length | 162mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 490g |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP75-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.