Traco Power MHV12-1.5K1300N technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P7 |
| Width | 12 |
| Length | 110 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 0.08 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Traco Power MHV12-1.5K1300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.