Traco Power SHV12-2.0K1000P technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Isolation | Non-Isolated |
| Length | 131mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power SHV12-2.0K1000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.