Traco Power TAP4812 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Traco Power TAP4812 to view detailed technical specifications.
No datasheet is available for this part.