Traco Power TBL060-124BC technical specifications.
| Depth | 89.5mm |
| Efficiency | 84% |
| Length | 175mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Output Current | 2.2A |
| Weight | 410g |
| Width | 59.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TBL060-124BC to view detailed technical specifications.
No datasheet is available for this part.