Traco Power TCK-017 technical specifications.
| Max Current Rating | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.