Traco Power TCK-044 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Impedance | 60mR |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-044 to view detailed technical specifications.
No datasheet is available for this part.