
Traco Power TCK-047 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 100mR |
| Impedance | 100mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-047 to view detailed technical specifications.
No datasheet is available for this part.