
2-line data line filter with a 5.2A current rating and 450µH inductance. Features a DC rated voltage of 500V and operates across a wide temperature range from -40°C to 125°C. Designed for through-hole mounting and is RoHS compliant.
Traco Power TCK-048 technical specifications.
| Current Rating | 5.2A |
| Inductance | 450uH |
| Max Current Rating | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
