
2-line data line filter featuring 325µH inductance and 35mΩ DC resistance. Rated for 3.3A DC and RMS current, with a maximum operating voltage of 500VDC. Designed for through-hole mounting, this filter operates across a temperature range of -40°C to 105°C. RoHS compliant and tested at 100kHz with a 35% inductance tolerance.
Traco Power TCK-050 technical specifications.
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 35mR |
| Depth | 11mm |
| Inductance | 325uH |
| Length | 11mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series Resistance | 35mR |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.