
Traco Power TCK-059 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.8A |
| Height | 5.05mm |
| Impedance | 25mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Series Resistance | 25mR |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
