
Traco Power TCK-069 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 130mR |
| Inductance | 33uH |
| Mount | Surface Mount |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
