
2-line data line filter, 500V DC rated voltage, 25A current rating. Features 156µH inductance and operates across a -40°C to 105°C temperature range. Through-hole mounting for secure integration. RoHS compliant.
Traco Power TCK-086 technical specifications.
| Current Rating | 25A |
| Inductance | 156uH |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
