
Traco Power TCK-087 technical specifications.
| Current Rating | 15.4A |
| Inductance | 224uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCK-087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
