Traco Power TCK-088 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-088 to view detailed technical specifications.
No datasheet is available for this part.
