
General Purpose Inductor, 10µH inductance, 20% tolerance, featuring a single element and SMD chip package. This dual-ended component offers 2 terminals and a DC resistance of 0.2Ω. It operates with a rated current of up to 2.3A at a test frequency of 0.1MHz.
Traco Power TCK-116 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.2 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Traco Power TCK-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.