DC/DC Converter, ITE, 1 Output, 12 W, 24 V, 1 A
Traco Power TCL012-124DC technical specifications.
| Approvals | cULus, CB |
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 100mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1.5kV |
| Length | 75mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 24W |
| Mount | DIN Rail, Wall |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCL-DC (24 ~ 60W) |
| Voltage - Output 1 | 24V |
| Weight | 140g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL012-124DC to view detailed technical specifications.
No datasheet is available for this part.