
120W single-output switched-mode power supply with 12V DC output and 8A maximum current. Features an 88% efficiency rating, operating across an 85-264V AC input range. Designed for DIN rail mounting, this unit measures 100mm x 85mm x 75mm and operates within a -10°C to 70°C temperature range.
Traco Power TCL120-112 technical specifications.
| Current - Output 1 | 8A |
| Depth | 75mm |
| Efficiency | 88% |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Output Power | 120W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 120W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 440g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL120-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
