
Traco Power TCL120-112C technical specifications.
| Current - Output 1 | 8A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL120-112C to view detailed technical specifications.
No datasheet is available for this part.
