2W DC-DC converter module, surface mount, featuring 5V nominal output voltage and 400mA output current. Operates with a 9V to 18V DC input range, nominal 12V input, delivering 2W maximum output power. Offers 1.6kV isolation voltage and 81% efficiency, with short circuit protection (SCP). Compact SMD/SMT package dimensions: 18.9mm length, 12.8mm width, 8.7mm height. Operating temperature range from -40°C to 85°C.
Traco Power TDR2-1211SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2SM (2W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1211SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.