
Board mount DC/DC converter, 2W output power, 5V nominal output voltage, 400mA maximum output current. Features short-circuit protection (SCP) and 1.6kV isolation voltage. Operates with input voltages from 4.5V to 18V DC, with a nominal input of 12V DC. Encased in an SMD/SMT package with dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). Offers 79% efficiency and operates across a temperature range of -40°C to 85°C. RoHS compliant.
Traco Power TDR2-1211WISM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WISM (2W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1211WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.