Isolated DC-DC converter, board mount, featuring 12V nominal output voltage and 167mA output current. Input voltage range is 18-36V DC, with 1500V DC I/O isolation. Offers 84% efficiency and operates across a -40°C to 85°C temperature range. Through-hole mounting and short-circuit protection (SCP) are included.
Traco Power TDR2-2412 technical specifications.
| Current - Output 1 | 167mA |
| Depth | 18.9mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.