Board mount DC/DC converter with 15V nominal output voltage and 134mA maximum output current, delivering 2W of power. Features a wide input voltage range of 9V to 36V DC, 1.5kV isolation voltage, and 81% efficiency. Operates across a temperature range of -40°C to 85°C. Surface mount package dimensions are 18.9mm (L) x 12.8mm (W) x 8.7mm (H). RoHS compliant.
Traco Power TDR2-2413WISM technical specifications.
| Current - Output 1 | 134mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WISM |
| Voltage - Output 1 | 15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-2413WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.