The TDR3-0512 DC/DC converter from Traco Power has a nominal input voltage of 5V and a nominal output voltage of 12V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a maximum output current of 250mA and a maximum output power of 3W. It is designed for through hole mounting and has a size of 18.9mm in depth, 8.7mm in height, and 12.8mm in width.
Traco Power TDR3-0512 technical specifications.
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 3 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-0512 to view detailed technical specifications.
No datasheet is available for this part.