
Regulated, isolated board mount DC/DC converter with 3W maximum output power. Features 5V nominal output voltage and 600mA maximum output current. Operates with a 9V to 18V DC input voltage range, nominal input at 12V. Offers 1.6kV isolation voltage and 81% efficiency. Packaged in an SMD/SMT surface mount DIP, with dimensions of 18.9mm length, 12.8mm width, and 8.7mm height. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TDR3-1211SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3SM (3W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1211SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
