Isolated board mount DC/DC converter, regulated, surface mount DIP. Features 5V nominal output voltage with 600mA maximum output current, delivering 3W maximum output power. Operates with an input voltage range of 4.5V to 18V DC, nominal 12V. Provides 1.5kV isolation voltage and an efficiency of 80%. Dimensions are 18.9mm length, 12.8mm width, and 8.7mm height. Operating temperature range is -40°C to 85°C.
Traco Power TDR3-1211WISM technical specifications.
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1211WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.