
Isolated board mount DC/DC converter, regulated, surface mount DIP, fixed, adjustable. Features 12V nominal output voltage and 250mA output current, delivering up to 3W of power. Operates with a 9V to 18V DC input range and offers 1.6kV isolation voltage. Includes short circuit protection (SCP) and operates from -40°C to 85°C. RoHS compliant.
Traco Power TDR3-1212SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 3SM (3W) |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1212SM to view detailed technical specifications.
No datasheet is available for this part.