
3W DC-DC converter, board mount, surface mount type, delivering 12V at 250mA output. Features 1.5kV isolation voltage, 81% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 4.5V to 18V DC, with a nominal input of 12V DC. Compact dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). RoHS compliant.
Traco Power TDR3-1212WISM technical specifications.
| Current - Output 1 | 250mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1212WISM to view detailed technical specifications.
No datasheet is available for this part.