Isolated board mount DC/DC converter, surface mount DIP, 3W max output power. Features 15V nominal output voltage and 200mA output current. Operates with a 4.5V to 18V DC input range, offering 1.5kV isolation voltage. Achieves 81% efficiency and operates across a -40°C to 85°C temperature range. Dimensions: 18.9mm length, 12.8mm width, 8.7mm height. RoHS compliant.
Traco Power TDR3-1213WISM technical specifications.
| Current - Output 1 | 200mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1213WISM to view detailed technical specifications.
No datasheet is available for this part.