Isolated board mount DC/DC converter, surface mount DIP package. Features dual 12V outputs, each with 125mA current capability, for a total of 3W max output power. Operates with a wide input voltage range of 4.5V to 18V DC, with a nominal input of 12V. Achieves 82% efficiency and provides 1.5kV isolation. Compact SMD dimensions of 18.9mm x 12.8mm x 8.7mm and a weight of 4.5g. RoHS compliant.
Traco Power TDR3-1222WISM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.5g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1222WISM to view detailed technical specifications.
No datasheet is available for this part.