
Isolated board mount DC/DC converter, 3W, featuring dual regulated outputs of 15V and -15V, each with 100mA maximum output current. Operates with a 9V to 18V DC input range, nominal 12V, and offers 1.5kV isolation voltage. Achieves 82% efficiency and is designed for surface mount applications with dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). Suitable for operation between -40°C and 85°C, this RoHS compliant component provides reliable power conversion.
Traco Power TDR3-1223SM technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3SM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-1223SM to view detailed technical specifications.
No datasheet is available for this part.