Isolated board mount DC/DC converter, regulated, DIP package, 3W output power. Features 5V nominal output voltage and 600mA maximum output current. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Offers 1.6kV isolation voltage and short-circuit protection (SCP). Dimensions are 18.9mm (L) x 12.8mm (W) x 8.7mm (H), with a through-hole mounting type.
Traco Power TDR3-2411 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3 (3W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2411 to view detailed technical specifications.
No datasheet is available for this part.