3 Watt DC/DC converter, board mount, surface mount package. Features a 4:1 input voltage range (9-36V DC) and a regulated 12V DC output at 250mA. Offers 1.5kV isolation and operates efficiently at 80% with a 3W maximum output power. Encapsulated for industrial applications, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Traco Power TDR3-2412WISM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2412WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.