
3W isolated DC-DC converter module with dual ±12V outputs, each rated for 125mA. Features a 24V nominal input voltage range of 18-36VDC, 1.6kV isolation voltage, and 83% efficiency. Surface mountable in an SMD/SMT package with dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). Operating temperature range is -40°C to 85°C, with short-circuit protection.
Traco Power TDR3-2422SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 18.9mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3SM (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2422SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.