
Board mount DC/DC converter with 3W maximum output power. Features dual 12V outputs, each delivering 125mA. Operates with an input voltage range of 9-36 VDC, nominal 24VDC. Offers 1.5kV isolation voltage and 81% efficiency. Compact dimensions of 18.9mm length, 12.8mm width, and 8.7mm height. RoHS compliant with an operating temperature range of -40°C to 85°C.
Traco Power TDR3-2422WISM technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2422WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
