
Isolated board mount DC/DC converter, regulated, SMD, 3W. Features dual outputs with 15V and -15V at 100mA each. Operates from a 9V to 36V DC input range with a nominal input of 24V. Offers 1.6kV isolation voltage and 81% efficiency. Packaged in an SMD/SMT case with dimensions of 18.9mm x 12.8mm x 8.7mm. Includes short-circuit protection (SCP) and operates within a -40°C to 85°C temperature range. RoHS compliant.
Traco Power TDR3-2423WISM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDR 3WISM (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-2423WISM to view detailed technical specifications.
No datasheet is available for this part.
