Traco Power TED0511 technical specifications.
| Package/Case | 0511 |
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TED0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.