Isolated DC/DC converter with 15W output power and 1.25A maximum output current. Features a 12V nominal output voltage and a wide input voltage range of 9-18 VDC. Operates efficiently at 84% and provides 1.5kV isolation voltage. This board mount converter has a compact footprint with dimensions of 50.8mm x 25.4mm x 10.2mm and a through-hole mounting type. Operating temperature range is -40°C to 71°C.
Traco Power TEL15-1212 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 15 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL15-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.