Board mount DC/DC converter with 15W output power and 15V nominal output voltage. Features dual 15V and -15V outputs, each with 500mA maximum current. Operates from a 9-18VDC input range with 84% efficiency. Offers 1.5kV isolation and a wide operating temperature range of -40°C to 71°C. Packaged as a module with dimensions of 25.4mm x 50.8mm x 10.2mm, suitable for through-hole mounting. RoHS compliant.
Traco Power TEL15-1223 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL15-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.