Traco Power TEL15-4822 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 625mA |
| Depth | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEL 15 |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL15-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.