
Isolated board mount DC/DC converter, 2W, featuring dual outputs of 12V and -12V, each with a maximum output current of 85mA. Operates with a wide input voltage range of 9V to 18V DC, a nominal input of 12V, and provides 1.5kV isolation voltage. This converter boasts 78% efficiency and a compact design with dimensions of 23.8mm (L) x 13.7mm (W) x 7.2mm (H). It supports through-hole mounting and operates across a temperature range of -40°C to 75°C, with built-in short-circuit protection.
Traco Power TEL2-1222 technical specifications.
| Current - Output 1 | 83mA |
| Current - Output 2 | 85mA |
| Depth | 23.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-1222 to view detailed technical specifications.
No datasheet is available for this part.
