
Traco Power TEL3-0511NP technical specifications.
| Package/Case | PDIP |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-0511NP to view detailed technical specifications.
No datasheet is available for this part.