Traco Power TEL3-1222NP technical specifications.
| Package/Case | PDIP |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-1222NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.