Traco Power TEL30-2409 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL30-2409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.