Traco Power TEL30-4810 technical specifications.
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL30-4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.