Traco Power TEL30-4813 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL30-4813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.