5W DC/DC converter, board mount module, featuring a 3.3V nominal output voltage and 1.2A maximum output current. Operates with a 9V to 18V DC input range, offering 1.5kV isolation voltage and 77% efficiency. Compact dimensions of 32mm x 20.3mm x 10.2mm, with through-hole mounting. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Traco Power TEL5-1210 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 5W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEL 5 (5W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL5-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.